STMicroelectronicsM74HC32RM13TRGates (Gatter)
OR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
HC | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
75@2V|15@4.5V|13@6V | |
110 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
2.5|3.3|5 | |
6 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
Dump the microprocessor and build your circuit using fundamental logical operations using STMicroelectronics' M74HC32RM13TR logic gates. This gate has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.