STMicroelectronicsM74HC7266RM13TRGates (Gatter)
XNOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
HC | |
XNOR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
15@6V|18@4.5V|90@2V | |
135 | |
CMOS | |
5.2 | |
-5.2 | |
2 | |
5|3.3|2.5 | |
6 | |
1 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
Thanks to STMicroelectronics and their M74HC7266RM13TR logic gates, you can simplify your circuit down to a fundamental level. This gate has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.