STMicroelectronicsM74HCT164RM13TRZähler, Schieberegistern
Shift Register Single 8-Bit Serial to Parallel 14-Pin SOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
HCT | |
Shift Register | |
Serial to Parallel | |
1 | |
2 | |
0 | |
0 | |
8 | |
8 | |
Asynchronous | |
Uni-Directional | |
Positive-Edge | |
36@4.5V | |
56 | |
CMOS | |
4.5 | |
5 | |
5.5 | |
0.004 | |
50 | |
No | |
No | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 8.75(Max) |
Leiterplatte geändert | 14 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | SOP |
14 | |
Leitungsform | Gull-wing |
Do you want to convert between parallel and serial interfaces? If so, this M74HCT164RM13TR counter shift register from STMicroelectronics is for you! This counter shift register has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.