STMicroelectronicsM74HCT174RM13TRFlipflops
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOP T/R
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
HCT | |
D-Type Bus Interface | |
6 | |
1 | |
6 | |
6 | |
No | |
Master Reset | |
Non-Inverting | |
Positive-Edge | |
28@4.5V | |
42 | |
CMOS | |
Single-Ended | |
4 | |
-4 | |
4.5 | |
5 | |
5.5 | |
0.004 | |
50 | |
-55 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.65(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SOP |
Lieferantenverpackung | SOP |
16 | |
Leitungsform | Gull-wing |
Store state information for later use by using the STMicroelectronics M74HCT174RM13TR flip flop device. It has a single-ended output signal. This flip flop has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 6 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.