STMicroelectronicsM74HCT573B1RVerriegelungen
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 2.68(Max) |
Verpackungsbreite | 7.1(Max) |
Verpackungslänge | 25.4(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | DIP |
Lieferantenverpackung | PDIP |
20 | |
Leitungsform | Through Hole |
Ideal for logic level devices this d-type M74HCT573B1R low-level latch manufactured by STMicroelectronics will meet your needs. With a 3-state output, this is power management at its best. This latch has an operating temperature range of -55 °C to 125 °C. This device comes in tube packaging. It has 8 channels per chip. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
EDA / CAD Models |