Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Junction Splice | |
1 | |
Straight | |
-65 | |
200 | |
39.42 | |
6.35 | |
6.35 |
Complete your total connector assembly with this terminal junction splice M81714/11-22D connector accessory from Amphenol. It has a straight body orientation. This product is 39.42 mm long, 6.35 mm tall and 6.35 mm deep. This part has an operating temperature range of -65 °C to 200 °C.