VishayM8340102K2002FAD04Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 20K Ohm 1% 1.6W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
8 | |
20K | |
1% | |
100 | |
1.6 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
16 | |
2.54 | |
Tube | |
DIP | |
Rectangular | |
DIP | |
21.59 | |
7.87 | |
3.05 | |
3.81 | |
Through Hole |
Pack multiple resistors into a single chip with this M8340102K2002FAD04 resistor array from Vishay. This dependable part has a power rating of 1.6 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 8 resistors have a value of 20K Ohm. It has 16 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. The M8340102K2002FAD04 part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 21.59 mm long, 3.05 mm tall and 7.87 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%.