VishayM8340105K3011FGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 3.01K Ohm 1% 0.8W ±100ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
Automotive | No |
PPAP | No |
Network | |
4 | |
3.01K | |
1% | |
50 | |
0.8 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
8 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
19.89 | |
2.49 | |
8.69 | |
8.69 | |
Through Hole |
Pack multiple resistors into a single chip with this M8340105K3011FGD03 resistor array from Vishay. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.2 (1/5) W. This product's 4 resistors have a value of 3.01K Ohm. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. The M8340105K3011FGD03 part has a pin termination style. This product is 19.89 mm long, 8.69 mm tall and 2.49 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. It has a tolerance of 1%.