VishayM8340106K1003GGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Molded 10-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
5 | |
100K | |
2% | |
50 | |
1 | |
0.2 (1/5) | |
Thick Film | |
-55 | |
125 | |
±100 | |
70 to 125 | |
ISOL | |
Molded | |
Pin | |
10 | |
2.54 | |
Tube | |
SIP | |
Single Line | |
SIP | |
24.97 | |
2.49 | |
8.69 | |
8.69 | |
Through Hole |
Pack multiple resistors into a single chip with this M8340106K1003GGD03 resistor array from Vishay. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 100K Ohm. It has 10 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with thick film technology. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. The M8340106K1003GGD03 part has a pin termination style. This product is 24.97 mm long, 8.69 mm tall and 2.49 mm deep. This product's terminal pitch is 2.54 mm.