VishayM8340107M7501GCD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 7.5K Ohm 2% 0.6W ±300ppm/°C BUS Molded 6-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
This M8340107M7501GCD03 resistor array by Vishay packs multiple resistors into one IC chip. Its temperature coefficient is ±300 ppm/°C. This product's 5 resistors have a value of 7.5K Ohm. This dependable part has a power rating of 0.6 W and a power rating per resistor of 0.12 W. It has 6 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm. This device is made with thick film technology. The M8340107M7501GCD03 part has a pin termination style. This product is 14.81 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 2%.