VishayM8340108M4221FGD03Widerstandsnetzwerke und -Anordnungen
Res Thick Film NET 4.22K Ohm 1% 0.48W ±300ppm/°C ISOL Molded 8-Pin SIP Pin Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Looking to save space and power in your circuit design? The M8340108M4221FGD03 resistor array from Vishay gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.48 W and a power rating per resistor of 0.12 W. This product's 4 resistors have a value of 4.22K Ohm. Its temperature coefficient is ±300 ppm/°C. It has 8 terminals. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 19.89 mm long, 4.75 mm tall and 2.49 mm deep. It has a tolerance of 1%. The M8340108M4221FGD03 part has a pin termination style.