50% Off
AmphenolM8372371R2219NSteckverbinder, rund
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Wall Mount | |
Straight | |
N | |
1 | |
19 | |
SKT | |
Crimp | |
22-19 | |
16-20 | |
No | |
Aluminum | |
Electroless Nickel | |
13 | |
600VAC | |
-65 | |
200 | |
Bayonet Lock | |
500 | |
37.84 | |
39.67 | |
39.67 |
This miniature cylindrical M83723/71R2219N connector from Amphenol will connect any inputs and outputs to your application. This socket type connector has 19 socket type contacts. Its shell size is 22-19. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 13 A. It uses the crimp termination method. This product is 37.84 mm long, 39.67 mm tall and 39.67 mm deep. This circular connector has an operating temperature of -65 to 200 °C.