50% Off
AmphenolM83723/72A1407NSteckverbinder, rund
Conn Circular PIN 7 POS Crimp ST Wall Mount 7 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best miniature cylindrical M83723/72A1407N connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 7 RCP contacts. Its shell size is 14-7. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.