50% Off
AmphenolM8372372R1412NSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Create a connection with your cylindrical cable housing using this miniature cylindrical M83723/72R1412N connector from Amphenol. It has a receptacle type gender. Its shell size is 14-12. It has a straight body orientation. This RCP connector has 12 RCP contacts. This device has a maximum current rating of 13/7.5 A. This product is 37.84 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.