50% Off
AmphenolM8372373W1212NSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
RCP | |
Jam Nut | |
Straight | |
N | |
1 | |
12 | |
SKT | |
Crimp | |
12-12 | |
20-24 | |
No | |
Aluminum | |
Olive Drab Cadmium | |
Olive Drab | |
7.5 | |
600VAC | |
-65 | |
200 | |
Bayonet Lock | |
500 | |
37.84 | |
32.79 | |
32.79 |
Need a solid cylindrical cable housing connection? Then this mil-c-83723 circular M83723/73W1212N connector from Amphenol is right for you. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 12 socket type contacts. Its shell size is 12-12. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 32.79 mm tall and 32.79 mm deep.