50% Off
AmphenolM8372374W1831NSteckverbinder, rund
Conn Circular PIN 31 POS Crimp ST Jam Nut 31 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This mil-c-83723 circular M83723/74W1831N connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 18-31. It has a receptacle type gender. This RCP connector has 31 RCP contacts. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 37.84 mm long, 41.68 mm tall and 41.68 mm deep.