50% Off
AmphenolM8372374W24576Steckverbinder, rund
Conn Circular PIN 57 POS Crimp ST Jam Nut 57 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this mil-c-83723 circular M83723/74W24576 connector from Amphenol to connect peripherals to your device. It has a receptacle type gender. This RCP connector has 57 RCP contacts. Its shell size is 24-57. It has a straight body orientation. This device has a maximum current rating of 23/7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 37.84 mm long, 52.8 mm tall and 52.8 mm deep.