AmphenolM8372374W24616Steckverbinder, rund

Conn Circular PIN 61 POS Crimp ST Jam Nut 61 Terminal 1 Port

Look how much better your peripherals will perform when attaching this mil-c-83723 circular M83723/74W24616 connector from Amphenol. It has a receptacle type gender. This RCP connector has 61 RCP contacts. Its shell size is 24-61. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 37.84 mm long, 52.8 mm tall and 52.8 mm deep.

100 Stück: heute versandbereit

    Total4.583,71 €Price for 50

    • (50)

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2239+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Indien
      • In Stock: 100 Stück
      • Price: 91,6742 €