50% Off
AmphenolM83723/75W1415N-LCSteckverbinder, rund
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
15 | |
SKT | |
Crimp | |
14-15 | |
20-24 | |
Yes | |
Aluminum | |
Olive Drab Cadmium | |
Olive Drab | |
7.5 | |
600VAC | |
-65 | |
200 | |
Bayonet Lock | |
28.98 | |
36.06 |
Connect your circular inputs with this miniature cylindrical M83723/75W1415N-LC connector from Amphenol. Its shell size is 14-15. It has a straight body orientation. It has a plug type gender. This socket type connector has 15 socket type contacts. This device has a maximum current rating of 7.5 A. This product is 36.06 mm long with a diameter of 28.98 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.