50% Off
AmphenolM8372375W20416Steckverbinder, rund
Conn Circular SKT 41 POS Crimp ST Cable Mount 41 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
6 | |
1 | |
41 | |
SKT | |
Crimp | |
20-41 | |
20-24 | |
No | |
Aluminum | |
Olive Drab Cadmium | |
Olive Drab | |
7.5 | |
600VAC | |
-65 | |
200 | |
Bayonet Lock | |
500 | |
38.35 | |
36.06 |
This miniature cylindrical M83723/75W20416 connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 20-41. It has a plug type gender. This socket type connector has 41 socket type contacts. It has a straight body orientation. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 38.35 mm. This circular connector has an operating temperature of -65 to 200 °C.