50% Off
AmphenolM8372375W2461NSteckverbinder, rund
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-C-83723 | |
Series III | |
Circular | |
PL | |
Cable Mount | |
Straight | |
N | |
1 | |
61 | |
SKT | |
Crimp | |
24-61 | |
20-24 | |
No | |
Stainless Steel | |
Cadmium | |
Olive Drab | |
7.5 | |
600VAC | |
-65 | |
200 | |
Bayonet Lock | |
500 | |
44.7 | |
36.06 |
Use only the best mil-c-83723 circular M83723/75W2461N connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 24-61. It has a straight body orientation. This socket type connector has 61 socket type contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 44.7 mm.