50% Off
AmphenolM83723/76W1006NSteckverbinder, rund
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this miniature cylindrical M83723/76W1006N connector from Amphenol you can connect circular peripherals straight to your device. It has a plug type gender. Its shell size is 10-6. It has a straight body orientation. This PL connector has 6 PL contacts. This device has a maximum current rating of 7.5 A. This product is 36.06 mm long with a diameter of 23.01 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.