10% Off
AmphenolM8372377R1624NSteckverbinder, rund
Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use this miniature cylindrical M83723/77R1624N connector from Amphenol to connect peripherals to your device. It has a plug type gender. It has a straight body orientation. Its shell size is 16-24. This socket type connector has 24 socket type contacts. This device has a maximum current rating of 7.5 A. This product is 36.06 mm long with a diameter of 32.15 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.