50% Off
AmphenolM83723/77W2212NSteckverbinder, rund
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Look how much better your peripherals will perform when attaching this miniature cylindrical M83723/77W2212N connector from Amphenol. Its shell size is 22-12. It has a straight body orientation. This socket type connector has 12 socket type contacts. It has a plug type gender. This device has a maximum current rating of 23 A. It uses the crimp termination method. This product is 36.06 mm long with a diameter of 41.27 mm. This circular connector has an operating temperature of -65 to 200 °C.