Deutsch GroupM83723/78W2461N L/CSteckverbinder, rund
Conn Circular PIN 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
This mil-c-83723 circular M83723/78W2461N L/C connector from Deutsch will connect any inputs and outputs to your application. Its shell size is 24-61. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 61 RCP contacts. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 200 °C.