50% Off
AmphenolM8372383G1814NSteckverbinder, rund
Conn Circular PIN 14 POS Crimp ST Wall Mount 14 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
By using this miniature cylindrical M83723/83G1814N connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 18-14. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 14 RCP contacts. This device has a maximum current rating of 13 A. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 38.1 mm long, 34.11 mm tall and 34.11 mm deep.