50% Off
AmphenolM8372396W1212NSteckverbinder, rund
Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
This miniature cylindrical M83723/96W1212N connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 12-12. It has a straight body orientation. This PL connector has 12 PL contacts. It has a plug type gender. This device has a maximum current rating of 7.5 A. It uses the crimp termination method. This product is 34.79 mm long with a diameter of 27.86 mm. This circular connector has an operating temperature of -65 to 200 °C.