GlenairM85049/11-22WSchrumpfbalgenadapter
Environmental Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
16 | |
Connector Circular | |
180° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Olive Drab | |
Environmental Backshell |
Securely connect and protect the interconnecting parts of a cable wire using this environmental backshell M85049/11-22W backshell from Glenair. Its shell size is 16. This has a Connector Circular connector. This product is 39.4 mm deep. This cable strain relief has an operating temperature range of -65 °C to 175 °C.