GlenairM85049/121S14WSchrumpfbalgenadapter
Backshell Strain Relief Self locking Shell Straight Aluminum Olive Drab Cadmium Over Electroless Nickel
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered strain relief M85049/121S14W connector accessory from Glenair. It has a straight body orientation. This product is 31.8 mm long with a diameter of 32.5 mm.