GlenairM85049/123S16WSchrumpfbalgenadapter
Strain Relief Clamp 90° 16 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Backshells | |
16 | |
90° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
Self Lock | |
Strain Relief Clamp |
This strain relief M85049/123S16W connector accessory from Glenair is ideal for a variety of cable connection situations. It has a right angle body orientation. This product is 27.9 mm long, 31.5 mm tall and 21.8 mm deep.