GlenairM85049/15S19WSchrumpfbalgenadapter
Strain Relief Backshell 45° 19 Shell Size Cadmium Aluminum Self Lock Qwik-Ty®
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this threaded strain relief M85049/15S19W connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. This product has a diameter of 38.6 mm.