GlenairM85049/1811W01Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 180° 11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This emi/rfi environmental backshell M85049/1811W01 backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 11. This has a Connector Circular connector. This product is 19.8 mm deep. This cable strain relief has an operating temperature range of -65 °C to 175 °C.