AmphenolM85049/1919W05Schrumpfbalgenadapter
Non-Environmental EMI/RFI Backshell 180° 19 Shell Size Cadmium Over Electroless Nickel Aluminum Spin
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This non-environmental backshell M85049/1919W05 backshell from Amphenol is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 19. This has a Connector Circular connector. This product is 73.15 mm long with a diameter of 35.56 mm.