GlenairM85049/2121A08ASchrumpfbalgenadapter
Non-Environmental Strain Relief Backshell 180° 21 Shell Size Anodize Aluminum
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
21 | |
Connector Circular | |
180° | |
Aluminum | |
Anodize | |
-65 | |
175 | |
Black | |
Non-Environmental Strain Relief Backshell |
Looking for a component which will connect and protect your cable joint? Look no further because this non-environmental strain relief backshell M85049/2121A08A backshell from Glenair is what you need. Its shell size is 21. This has a Connector Circular connector. This product is 41.9 mm deep.