GlenairM85049/24-17WSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 90° 22 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Automotive | No |
PPAP | No |
22 | |
Connector Circular | |
90° | |
Aluminum | |
Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Olive Drab | |
EMI/RFI Non-Environmental Backshell |
This emi/rfi non-environmental backshell M85049/24-17W backshell from Glenair is available in different designs to provide the best backshell and environmental sealing for different wires and cables. Its shell size is 22. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 107.7 mm tall with a diameter of 37.6 mm.