GlenairM85049/25-27NSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 180° 18 Shell Size Electroless Nickel Aluminum
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
18 | |
Connector Circular | |
180° | |
Aluminum | |
Electroless Nickel | |
-65 | |
175 | |
EMI/RFI Non-Environmental Backshell |
Add an extra layer for a connection and protection in a cable assembly with this emi/rfi non-environmental backshell M85049/25-27N backshell from Glenair. Its shell size is 18. This has a Connector Circular connector. This product is 39.4 mm deep.