GlenairM85049/26-1-14WSchrumpfbalgenadapter
Crimp Ring Backshell 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Backshells | |
14 | |
Connector Circular | |
180° | |
Aluminum | |
Olive Drab Cadmium Over Electroless Nickel | |
-65 | |
175 | |
Crimp Ring Backshell | |
24.9 |
Use this specially designed crimp ring backshell M85049/26-1-14W backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 14. This has a Connector Circular connector. This product has a diameter of 24.9 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.