GlenairM85049/2916W05Schrumpfbalgenadapter
Non-Environmental Backshell 180° 16 Shell Size Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Who would have thought that protecting your wires and cables from environmental factors could be so easy with this non-environmental backshell M85049/2916W05 backshell from Glenair? Its shell size is 16. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 58.7 mm long and 31.8 mm.