GlenairM85049/3614W03Schrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Have a cable assembly? Implement this emi/rfi non-environmental backshell M85049/3614W03 backshell from Glenair, to join and protect the cable and connection. Its shell size is 14. This product is 71.4 mm long and 27 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.