GlenairM85049/3712W04DSchrumpfbalgenadapter
EMI/RFI Non-Environmental Backshell 90° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Eliminate environmental factors from affecting performance of your cables and wires with this emi/rfi non-environmental backshell M85049/3712W04D backshell from Glenair. Its shell size is 13. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C. This product is 65 mm tall.