Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
15 | |
Connector Circular | |
180° | |
Strain Relief Clamp | |
29.21 | |
31.75 |
Use this threaded strain relief clamp M85049/38-15N connector accessory from Amphenol on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This part has an operating temperature of -65 to 200 °C. This product is 31.75 mm long and 29.21 mm.