AmphenolM85049/38-17NSchrumpfbalgenadapter
Strain Relief Clamp 180° 17 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
17 | |
Connector Circular | |
180° | |
Aluminum Alloy | |
Electroless Nickel | |
Non Self Lock | |
Strain Relief Clamp |
Have some wires? This strain relief clamp M85049/38-17N connector accessory from Amphenol is a must to make a good solid connection. It has a straight body orientation. This product is 34.44 mm long and 33.02 mm. This part has an operating temperature of -65 to 200 °C.