AmphenolM85049/39-11WSchrumpfbalgenadapter
Strain Relief Clamp 90° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
This strain relief clamp M85049/39-11W connector accessory from Amphenol is the perfect mechanical device to make up the total connector assembly. It has a right angle body orientation. This part has an operating temperature of -65 to 175 °C. This product is 33.27 mm long.