AmphenolM85049/39-15NSchrumpfbalgenadapter
Strain Relief Clamp 90° 15 Shell Size Electroless Nickel Aluminum Alloy Non Self Lock
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
15 | |
Connector Circular | |
90° | |
Aluminum Alloy | |
Electroless Nickel | |
Non Self Lock | |
Strain Relief Clamp |
Use this threaded strain relief clamp M85049/39-15N connector accessory from Amphenol on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 39.37 mm long. This part has an operating temperature of -65 to 200 °C.