GlenairM85049/39-15SSchrumpfbalgenadapter
Strain Relief Clamp 90° 15 Shell Size Passivated Stainless Steel Non Self Lock
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
If you were planning on completing a total connector assembly then you'll definitely need this non self locking strain relief M85049/39-15S connector accessory from Glenair. It has a right angle body orientation. This product is 36.8 mm long.