GlenairM85049/39S17WSchrumpfbalgenadapter
Strain Relief Clamp 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Not Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Use this threaded self locking strain relief M85049/39S17W connector accessory from Glenair on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a right angle body orientation. This product is 40.6 mm long and 50.85 mm tall with a diameter of 35.7 mm.