RoHS EU | Not Compliant |
ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.20 |
Automotive | No |
PPAP | No |
Type | Backshells |
Gehäusegröße | A |
Connector Type | Connector D-Subminiature |
Winkelfunktion | 180° |
Color | Yellow |
Style | Backshell Adapter |
The M85049/48-3-2F DVI connector from ITT is perfect for communicating between serial connections with minimal interference.