GlenairM85049/51S24WSchrumpfbalgenadapter
Strain Relief Backshell 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
Not Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make connections with an extra layer of protection with this non self locking strain relief M85049/51S24W connector accessory from Glenair. It has a right angle body orientation. This product is 58.45 mm tall with a diameter of 47.9 mm.