AmphenolM85049/52-1-20WSchrumpfbalgenadapter
Strain Relief Clamp 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Non Self Lock
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
20 | |
Connector Circular | |
180° | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Non Self Lock | |
Olive Drab | |
Strain Relief Clamp |
Add an extra layer for a connection and protection in a cable assembly with this strain relief backshell M85049/52-1-20W backshell from Amphenol. Its shell size is 20. This has a Connector Circular connector. This product is 39.93 mm deep.