AmphenolM85049/52S10WSchrumpfbalgenadapter
Strain Relief Clamp 180° 10 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Self Lock
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
Backshells | |
10 | |
180° | |
Aluminum Alloy | |
Cadmium Over Electroless Nickel | |
Self Lock | |
Strain Relief Clamp |
Need a way to interlock your cable assembly? Look no further use this strain relief backshell M85049/52S10W backshell from Amphenol. Its shell size is 10. This has a Connector Circular connector. This product has a diameter of 25.65 mm.